
The IS31AP2031-QFLS2-TR is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 2W and operates on a supply voltage between 2.7V and 4.5V. The amplifier features a power supply rejection ratio of 74dB and is RoHS compliant.
Sign in to ask questions about the Issi IS31AP2031-QFLS2-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS31AP2031-QFLS2-TR technical specifications.
| Package/Case | QFN EP |
| Gain | 27.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31AP2031-QFLS2-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
