
Audio Amplifiers 2.8W Stereo Audio Amplifier
Checking distributor stock and pricing after the page loads.
Issi IS31AP4833-QFLS2-TR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Power | 2.8W |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.
