
The IS31BL3506A-TTLS2-TR is a surface-mount LED driver IC with analog and PWM dimming capabilities. It operates at a frequency of 1MHz and can supply up to 2.2A of current per channel. This device is packaged in a SOT-23-6 case and is RoHS compliant. The IS31BL3506A-TTLS2-TR is suitable for use in applications where a high level of brightness control is required, and it can withstand operating temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Issi IS31BL3506A-TTLS2-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS31BL3506A-TTLS2-TR technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 9 |
| Output Current per Channel | 2.2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31BL3506A-TTLS2-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
