LED DRVR Boost 1-CH PWM/DC Voltage 6-Pin TSOT-23 T/R
Issi IS31BL3506B-TTLS2-TR technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 2.2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.