
The IS31BL3508A-TTLS2-TR is a 1MHz boost LED driver from Issi, featuring a single output with 1.6A current capability. It is available in a surface mount SOT-23-6 package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and suitable for use in analog and PWM dimming applications.
Issi IS31BL3508A-TTLS2-TR technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.