Issi IS31FL3236-QFLS2-TR technical specifications.
| Package/Case | QFN |
| Dimming | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 36 |
| Operating Frequency | 400 kHz |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31FL3236-QFLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.