
16-output LED driver IC featuring I²C dimming control. Surface mountable in a QFN package, this power management component operates across a -40°C to 85°C temperature range with a maximum supply voltage of 5.5V. Delivered in tape and reel packaging, it is RoHS compliant.
Issi IS31FL3728-QFLS2-TR technical specifications.
| Package/Case | QFN |
| Dimming | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31FL3728-QFLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.