Issi IS31FL3731-QFLS2-EB technical specifications.
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31FL3731-QFLS2-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.