
The IS31FL3731-QFLS2-TR is an 18-channel analog dimming LED driver from Issi. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum supply current of 2.17mA. The device is packaged in a QFN package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C. The IS31FL3731-QFLS2-TR is RoHS compliant.
Issi IS31FL3731-QFLS2-TR technical specifications.
| Package/Case | QFN |
| Dimming | Analog |
| Height | 800um |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.17mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.17mA |
| Number of Outputs | 18 |
| Operating Frequency | 400 kHz |
| Output Current | 34mA |
| Output Current per Channel | 34mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31FL3731-QFLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
