
The IS31FL3731-SALS2 is an 18-channel analog dimming LED driver from Issi, featuring a maximum supply voltage of 5.5V and an output current per channel of 34mA. It operates within a temperature range of -40°C to 85°C and is available in a 48-piece SSOP package. This RoHS-compliant device is suitable for surface mount applications and is packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
Issi IS31FL3731-SALS2 technical specifications.
| Package/Case | SSOP |
| Dimming | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 18 |
| Output Current per Channel | 34mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
