The IS31FL3731C-QFLS2-TR is an 18-channel analog dimmable LED driver from Issi. It features a QFN package and operates at a frequency of 400 kHz. The device is RoHS compliant and has a maximum supply voltage of 5.5V. It can handle a maximum supply current of 2.17mA and has a maximum operating temperature of 85°C. The IS31FL3731C-QFLS2-TR is suitable for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Issi IS31FL3731C-QFLS2-TR technical specifications.
| Package/Case | QFN |
| Dimming | Analog |
| High Level Output Current | 5nA |
| Low Level Output Current | 5nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.17mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 18 |
| Operating Frequency | 400 kHz |
| Output Current | 34mA |
| Output Current per Channel | 34mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002497oz |
| RoHS | Compliant |
No datasheet is available for this part.