
The IS31LT3135-V1GRLS2-TR is a dual channel LED driver IC from Issi. It operates over a temperature range of -40°C to 85°C and is suitable for use with supply voltages between 2.7V and 5.5V. The device is capable of sourcing up to 200mA per channel and 500mA in total. It is available in a SOP package and is packaged on a tape and reel with 2500 units per reel. The IS31LT3135-V1GRLS2-TR is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS31LT3135-V1GRLS2-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Current per Channel | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31LT3135-V1GRLS2-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.