
The IS31LT3360-SDLS3-TR is a 1 MHz LED driver from Issi, packaged in the SOT-89-5 surface mount package. It operates over a temperature range of -40°C to 105°C and has a maximum supply current of 160uA. The device is RoHS compliant and available on tape and reel. It can supply up to 700mA at 40V and is suitable for high-frequency applications.
Sign in to ask questions about the Issi IS31LT3360-SDLS3-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS31LT3360-SDLS3-TR technical specifications.
| Package/Case | SOT-89-5 |
| Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 160uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Output Current | 700mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS31LT3360-SDLS3-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
