The IS41C16100C-50KLI-TR is a 16Mb volatile memory IC with a 16-bit data bus width. It is available in a SOJ package and is rated for operation between -40°C and 85°C. The IC is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. It is compliant with RoHS regulations and is packaged in tape and reel quantities of 1000 units.
Issi IS41C16100C-50KLI-TR technical specifications.
| Access Time | 25ns |
| Package/Case | SOJ |
| Data Bus Width | 16b |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.