The IS41C16100C-50TLI-TR is a 16Mb volatile SRAM with a 16-bit data bus and an access time of 25ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a TSOP package and is mounted on a surface mount. It is compliant with RoHS regulations and is available in quantities of 1000 per reel.
Issi IS41C16100C-50TLI-TR technical specifications.
| Access Time | 25ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.