The IS41C16105C-50TLI-TR is a 16Mb volatile SRAM with a 16-bit data bus and an access time of 25ns. It is packaged in a TSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The maximum supply voltage is 5.5V, and the minimum supply voltage is 4.5V. The maximum supply current is 90mA.
Issi IS41C16105C-50TLI-TR technical specifications.
| Access Time | 25ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.