Issi IS41LV16100C-50KLI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 50ns |
| Address Bus Width | 10b |
| Package/Case | SOJ |
| Data Bus Width | 16b |
| Density | 16Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS41LV16100C-50KLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.