The IS41LV16100C-50KLI-TR is a 16Mb volatile memory integrated circuit with a 16-bit data bus width. It is packaged in a SOJ case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The memory is available in quantities of 1000 units, packaged in tape and reel format.
Issi IS41LV16100C-50KLI-TR technical specifications.
| Access Time | 25ns |
| Package/Case | SOJ |
| Data Bus Width | 16b |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS41LV16100C-50KLI-TR to view detailed technical specifications.
No datasheet is available for this part.