Sign in to ask questions about the Issi IS41LV16100C-50TLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS41LV16100C-50TLI-TR technical specifications.
| Access Time | 25ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS41LV16100C-50TLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.