The IS41LV16105B-50TLI is a 16Mb volatile SRAM with a 10-bit address bus and a 16-bit data bus. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a TSOP package and is surface mountable. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IS41LV16105B-50TLI is RoHS compliant and has a supply current of 90mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS41LV16105B-50TLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 25ns |
| Access Time-Max | 50ns |
| Address Bus Width | 10b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Package Quantity | 117 |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS41LV16105B-50TLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.