This 16Mb volatile memory IC features a 10-bit address bus and a 16-bit data bus with an access time of 25ns. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. It is available in a TSOP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS41LV16105B-50TLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 25ns |
| Access Time-Max | 50ns |
| Address Bus Width | 10b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS41LV16105B-50TLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.