The IS41LV16105B-60TLI-TR is a 16Mb volatile memory IC with a 10-bit address bus and 16-bit data bus. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is packaged in a TSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. This memory IC is designed for general use and is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS41LV16105B-60TLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 30ns |
| Access Time-Max | 60ns |
| Address Bus Width | 10b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 145mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS41LV16105B-60TLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.