The IS42RM16200C-75BLI is a 32Mb volatile RAM IC with an access time of 6ns and a frequency of 133MHz. It is packaged in a TFBGA package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations.
Issi IS42RM16200C-75BLI technical specifications.
| Access Time | 6ns |
| Package/Case | TFBGA |
| Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42RM16200C-75BLI to view detailed technical specifications.
No datasheet is available for this part.