The IS42RM32160C-75BLI-TR is a 512Mb volatile memory IC with a 32-bit data bus width and a maximum frequency of 133MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 2.7V. The IC is packaged in a BGA package and is mounted on a surface mount. It is compliant with RoHS regulations.
Sign in to ask questions about the Issi IS42RM32160C-75BLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS42RM32160C-75BLI-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42RM32160C-75BLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.