The IS42RM32800D-75BL-TR is a 256Mb volatile memory IC with a 32-bit data bus and a maximum frequency of 133MHz. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 2.3V and 2.7V. The IC is packaged in a TFBGA package and is designed for surface mount applications.
Issi IS42RM32800D-75BL-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.