
16Mb parallel DRAM with a 16-bit data bus and 12-bit address bus. Features a 5.5ns access time, 143MHz maximum frequency, and operates at 3.3V. This surface mount TSOP package component is RoHS compliant and lead-free, suitable for applications requiring volatile memory.
Issi IS42S16100C1-7TL technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 6ns |
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Frequency | 143MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 21.05mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 117 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 10.26mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16100C1-7TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
