16Mb SDRAM chip, 1Mx16 organization, offering 166MHz maximum frequency with a 6ns maximum access time. This volatile memory component operates at 3.3V, with a voltage range of 3V to 3.6V, and features a 16-bit data bus width. Packaged in a 50-pin TSOP-II for surface mounting, it supports an address bus width of 12 bits and is RoHS compliant.
Issi IS42S16100F-6TL technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 6ns |
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Frequency | 166MHz |
| Height | 1.05mm |
| Length | 21.08mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Package Quantity | 117 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16100F-6TL to view detailed technical specifications.
No datasheet is available for this part.