
The IS42S16160B-6BL-TR is a 256Mb volatile memory device with a 16-bit data bus and a maximum frequency of 166MHz. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 3V and 3.6V. The device is packaged in a 2500-count tape and reel format and features a surface mount LFBGA package.
Issi IS42S16160B-6BL-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16160B-6BL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
