The IS42S16160D-75ETLI is a 256Mb volatile memory IC with a 16MX16 organization. It operates at a maximum frequency of 133MHz and a supply voltage of 3.3V. The device is packaged in a TSOP package and is suitable for surface mount applications. The IS42S16160D-75ETLI is RoHS compliant and has a maximum operating temperature of 85°C.
Issi IS42S16160D-75ETLI technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 5.5ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16160D-75ETLI to view detailed technical specifications.
No datasheet is available for this part.