
256Mb SDRAM chip, organized as 16Mx16, offering a 16-bit data bus and 15-bit address bus. Features a maximum operating frequency of 143MHz with an access time of 5.4ns. Operates at 3.3V with a supply voltage range of 3V to 3.6V. Packaged in a 54-pin TFBGA for surface mounting, with dimensions of 13.1mm length, 8.1mm width, and 0.8mm height. This volatile memory component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS42S16160D-7BLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 5.4ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 143MHz |
| Height | 0.8mm |
| Interface | Parallel |
| Length | 13.1mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, , RAM, SDRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16160D-7BLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
