
DRAM 256M 16Mx16 166MHz SDR SDRAM, 3.3V
Checking distributor stock and pricing after the page loads.
| Access Time | 6ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 160mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
