
The IS42S16160G-6TLI-TR is a 256Mb SRAM memory device with a 16-bit parallel interface and a maximum operating frequency of 166MHz. It is packaged in a TSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The memory is organized as a single 256Mb SDRAM module with a maximum access time of 5.4ns.
Issi IS42S16160G-6TLI-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM |
| Min Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16160G-6TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
