
256Mb SDRAM memory component, featuring a 16Mx16 organization and 16-bit data bus width. Operates at a maximum frequency of 143MHz with a 5.4ns access time, utilizing a 3.3V supply voltage. This surface-mount TSOP package component offers a parallel interface and is RoHS compliant.
Issi IS42S16160G-7TL technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22.42mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16160G-7TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
