The IS42S16320D-7BLI-TR is a 512Mb volatile SRAM with a 16-bit data bus and a maximum frequency of 143MHz. It operates within a supply voltage range of 3V to 3.6V and can withstand temperatures from -40°C to 85°C. The device is packaged in a TFBGA package and is available in quantities of 2500 per reel. It is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 5.4ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |