
512Mb SDRAM chip, organized as 32Mx16, offering a 16-bit parallel interface. Features a 7ns access time with a maximum of 5.4ns, operating at a maximum frequency of 143MHz. This surface mount component utilizes a 3.3V operating supply voltage, with a range of 3V to 3.6V. Packaged in a 54-pin TSOP-II, it supports an address bus width of 15 bits and is RoHS compliant.
Issi IS42S16320D-7TL technical specifications.
| Access Time | 7ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 512Mb |
| Interface | Parallel |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 160mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | RAM, , SDRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16320D-7TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
