
512Mb SDRAM, SDR memory component featuring a 16-bit data bus width and 15-bit address bus. This surface mount device operates at 3.3V with a maximum frequency of 143MHz and a fast access time of 7ns. The component is organized as 32M x 16 and is supplied in a 54-pin TSOP package. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Issi IS42S16320D-7TLI technical specifications.
| Access Time | 7ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 512Mb |
| Interface | Parallel |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16320D-7TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
