
The IS42S16400J-6TLI is a 64Mb SRAM IC with a maximum frequency of 166MHz and an operating supply voltage of 3.3V. It features a 14-bit address bus and a 16-bit data bus. The device is packaged in a TSOP package and is suitable for surface mount applications. The IS42S16400J-6TLI operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V.
Issi IS42S16400J-6TLI technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 100mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS42S16400J-6TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
