
64Mb SDRAM, organized as 4Mx16, offers a 16-bit parallel interface with a maximum operating frequency of 143MHz. This surface-mount TSOP package features a 14-bit address bus and a fast 5.4ns access time. Operating from a 3V to 3.6V supply, it draws a maximum of 90mA and functions within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Issi IS42S16400J-7TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS42S16400J-7TL technical specifications.
| Access Time | 7ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS42S16400J-7TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
