
64Mb SDRAM, 4Mx16 organization, parallel interface, 16-bit data bus, 14-bit address bus. Features 7ns access time, 143MHz max frequency, and 3.3V operating voltage. Packaged in a 54-pin TSOP for surface mounting, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Issi IS42S16400J-7TLI technical specifications.
| Access Time | 7ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Length | 22.42mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Width | 10.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS42S16400J-7TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
