
This 128Mb volatile SRAM features an 8MX16 organization and operates at a maximum frequency of 133MHz. It is powered by a 3.3V supply voltage and has a maximum supply current of 130mA. The device is packaged in a TSSOP package and is suitable for surface mount applications. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C.
Issi IS42S16800E-75ETL technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.5ns |
| Address Bus Width | 14b |
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16800E-75ETL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
