
128Mb parallel SRAM IC, featuring 16-bit data bus width and 14-bit address bus width. Offers 5.4ns access time and operates at a maximum frequency of 143MHz. This surface mount TSOP package component has a memory organization of 8Mx16 and a volatile memory type. It operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS42S16800E-7TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 143MHz |
| Height | 1mm |
| Length | 22.22mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16800E-7TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
