
The IS42S16800F-6TL is a 128Mb SRAM with a 16-bit parallel interface and a maximum frequency of 166MHz. It is packaged in a TSSOP package and is compliant with RoHS regulations. The device operates within a temperature range of 0°C to 70°C, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V.
Issi IS42S16800F-6TL technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16800F-6TL to view detailed technical specifications.
No datasheet is available for this part.
