128M, 3.3v, SDRAM, 8Mx16, 166Mhz, 54 pin TSOP II (400 mil) RoHS, T&R
Issi IS42S16800F-6TL-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16800F-6TL-TR to view detailed technical specifications.
No datasheet is available for this part.