DRAM 128M 8Mx16 143Mhz SDRAM, 3.3v
Checking distributor stock and pricing after the page loads.
Issi IS42S16800F-7TLI-TR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |