The IS42S32200E-5TL is a 64Mb volatile memory device with a 2MX32 organization. It operates at a maximum frequency of 200MHz and has a maximum supply voltage of 3.6V. The device is packaged in a TSOP package and is mounted using surface mount technology. It has a maximum operating temperature of 70°C and is RoHS compliant.
Issi IS42S32200E-5TL technical specifications.
| Access Time | 5ns |
| Address Bus Width | 13b |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| RoHS | Compliant |
No datasheet is available for this part.