The IS42S32200E-5TL-TR is a 64Mb SRAM memory chip with a 2MX32 organization and a maximum operating frequency of 200MHz. It operates within a supply voltage range of 3V to 3.6V and consumes up to 200mA of current. The chip is packaged in a TSOP package and is suitable for surface mount applications. It can operate within a temperature range of 0°C to 70°C. The IS42S32200E-5TL-TR is RoHS compliant.
Issi IS42S32200E-5TL-TR technical specifications.
| Access Time | 5ns |
| Address Bus Width | 13b |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| RoHS | Compliant |
No datasheet is available for this part.