
64Mb parallel SRAM IC with 32-bit data bus width and 13-bit address bus width. Features 5.5ns access time, 143MHz max frequency, and 3.3V operating supply voltage. This surface mount component is organized as 2Mx32 and comes in a TFSOP package. RoHS compliant with a temperature range of 0°C to 70°C.
Issi IS42S32200E-7TL technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 8ns |
| Address Bus Width | 13b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 143MHz |
| Height | 1.05mm |
| Length | 22.42mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 140mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32200E-7TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
