
This 128Mb volatile SRAM from Issi features a 14-bit address bus and 32-bit data bus, with a maximum operating frequency of 143MHz. The device is packaged in a TSOP case and is designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The IS42S32400B-7TLI is compliant with RoHS regulations.
Sign in to ask questions about the Issi IS42S32400B-7TLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS42S32400B-7TLI technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Density | 128Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32400B-7TLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
