
The IS42S32400F-7TLI-TR is a 128Mb SDRAM RAM with a 32-bit parallel interface and a maximum frequency of 143MHz. It is packaged in a TSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 100mA. The IS42S32400F-7TLI-TR is suitable for use in a variety of applications requiring high-speed memory storage.
Checking distributor stock and pricing after the page loads.
Issi IS42S32400F-7TLI-TR technical specifications.
| Access Time | 7ns |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Interface | Parallel |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
