
The IS42S32800D-6BLI-TR is a 256Mb volatile SDRAM with an access time of 5.4ns and a maximum operating frequency of 166MHz. It operates within a supply voltage range of 3V to 3.6V and has a maximum supply current of 180mA. The device is packaged in a TFBGA package and is designed for surface mount applications. It can operate over a temperature range of -40°C to 85°C.
Issi IS42S32800D-6BLI-TR technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 13b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 256Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX32 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S32800D-6BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
